RS Better World

TRACO POWER TEL 12WI DC/DC Converter, 5.1V dc/ 2.4 A, 75V dc Input, 36V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 360,14

(exc. VAT)

Kr. 4 200,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 3 360,14Kr. 336,014-
5 - 9Kr. 3 259,27Kr. 325,9273%
10 - 24Kr. 3 158,51Kr. 315,8516%
25 - 49Kr. 3 024,13Kr. 302,4139%
50 +Kr. 2 889,53Kr. 288,95314%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-4693
Distrelec Article No.:
304-31-690
Mfr. Part No.:
TEL 12-4811WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5.1V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

2.4A

Mount Type

PCB

Input Ratio

2:1

MTBF

2540000h

Number of Outputs

5

Output Voltage Adjustment Range

36/75 V

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

12W

Package Type

DIP

Standards/Approvals

No

Series

TEL 12WI

Length

23.8mm

Depth

7mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

88°C

RoHS Status: Exempted

COO (Country of Origin):
TW
The TRACOPOWER 12 Watt DC/DC converter comes in an ultra compact DIP-16 metal package. It has also an internal input filter to comply with conducted emission standard EN 55032 class A.

Highest power density

Wide 4:1 input voltage range

High efficiency (up to 88%) for low thermal loss

Operating temperature range -40°C to +88°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy