TRACO POWER THN 20WIR DC/DC Converter, 24V dc/ 417 mA, 75V dc Input, 18V Input 20 W, Through Hole, 65 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 7 147,64

(exc. VAT)

Kr. 8 934,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 7 147,64Kr. 714,764-
5 - 9Kr. 6 933,22Kr. 693,3222%
10 - 24Kr. 6 718,77Kr. 671,8776%
25 - 49Kr. 6 432,91Kr. 643,2919%
50 +Kr. 6 146,94Kr. 614,69414%

*price indicative

RS Stock No.:
230-4721
Distrelec Article No.:
304-31-716
Mfr. Part No.:
THN 20-4825WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

417mA

Output Current 2

417mA

Output Voltage 2

-24V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

2

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

2.25kV dc

Number of Pins

6

Maximum Output Power

20W

Package Type

DIP

Standards/Approvals

No

Depth

25.4mm

Series

THN 20WIR

Length

25.4mm

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-40°C

Efficiency

91%

RoHS Status: Exempted

COO (Country of Origin):
TW
The TRACOPOWER 20 Watt DC/DC converter used for highest reliability in harsh environments. It has wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock.

Compact 1” x 1” metal package

Operating temperature range -40 to +65 °C without derating

High efficiency up to 91%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy