Murata OKL Non-Isolated DC-DC Converter, 5.5V dc/ 6 A, 12V dc Input, 4.5V, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-7951
- Mfr. Part No.:
- OKL-T/6-W12P-C
- Brand:
- Murata
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 400 units)*
Kr. 28 719,60
(exc. VAT)
Kr. 35 899,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 1600 | Kr. 71,799 | Kr. 28 719,60 | - |
| 2000 - 3600 | Kr. 69,645 | Kr. 27 858,00 | 3% |
| 4000 - 9600 | Kr. 67,491 | Kr. 26 996,40 | 6% |
| 10000 - 19600 | Kr. 65,337 | Kr. 26 134,80 | 9% |
| 20000 + | Kr. 63,184 | Kr. 25 273,60 | 11% |
*price indicative
- RS Stock No.:
- 230-7951
- Mfr. Part No.:
- OKL-T/6-W12P-C
- Brand:
- Murata
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
| Brand | Murata | |
| Output Voltage 1 | 5.5V dc | |
| Product Type | Non-Isolated DC-DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 12V dc | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.591/5.5 V | |
| Output Current 1 | 6A | |
| Maximum Output Power | 30W | |
| Package Type | Module | |
| Series | OKL | |
| Length | 12.2mm | |
| Depth | 7.2mm | |
| Weight | 1.85g | |
| Standards/Approvals | No | |
| Width | 12.2mm | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Output Voltage 1 5.5V dc | ||
Product Type Non-Isolated DC-DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 12V dc | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.591/5.5 V | ||
Output Current 1 6A | ||
Maximum Output Power 30W | ||
Package Type Module | ||
Series OKL | ||
Length 12.2mm | ||
Depth 7.2mm | ||
Weight 1.85g | ||
Standards/Approvals No | ||
Width 12.2mm | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempted
The Murata OKL series is single output POL(Point of Load) with iLGA.Non-Isolated DC-DC converter has a rated current is 6A and 30W power.
Input voltage ranges from 4.5 to 14V
Settable output voltage from 0.591 to 5.5V
Up to 6 A of output current
iLGA, inspect able Land Grid Array
Over current protection
Thermal protection
Positive enable control
Related links
- Murata OKL Non-Isolated DC-DC Converter 12V dc Input Surface
- Murata OKL-T/3-W12 Non-Isolated DC-DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min
- Murata Power Solutions OKL-T/6-W12 DC/DC Converter 12V dc Input Surface -40 °C Min Temp, Case C83
- Murata Power Solutions OKL-T/3-W12 DC/DC Converter 5.5 V dc/ 3 A 4.5V 85 °C Max Temp
- Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter 12V dc Input 20 A Surface,
- Murata Power Solutions OKX-T/5-D12 Non-Isolated DC-DC Converter 12V dc Input 5 A Through Hole,
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 5V dc Input 5 A Through Hole, 85
- Murata Power Solutions OKL-T/3-W12 DC/DC Converter 6 V dc/ 3 A 4.5V 85 °C Max