Murata UWE Isolated DC-DC Converter, 5V dc/, 48V dc Input, 48V dc Input 72 W
- RS Stock No.:
- 238-7144
- Mfr. Part No.:
- UWE-12/6-Q48NB-C
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 42 units)*
Kr. 39 015,15
(exc. VAT)
Kr. 48 768,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 39 015,15 | Kr. 928,932 |
| 5 - 9 | Kr. 37 844,70 | Kr. 901,064 |
| 10 - 24 | Kr. 36 674,24 | Kr. 873,196 |
| 25 - 49 | Kr. 35 503,89 | Kr. 845,331 |
| 50 + | Kr. 34 333,32 | Kr. 817,46 |
*price indicative
- RS Stock No.:
- 238-7144
- Mfr. Part No.:
- UWE-12/6-Q48NB-C
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Voltage Adjustment Range | 0.125 % | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 72W | |
| Standards/Approvals | No | |
| Series | UWE | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Voltage Adjustment Range 0.125 % | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 72W | ||
Standards/Approvals No | ||
Series UWE | ||
- COO (Country of Origin):
- CN
The Murata Wide input, isolated eight-brick DC/DC converter are high-current isolated power modules designed for use in high density system boards.
Choice of two wide input ranges, 9-36 Vdc 0r 18-75 Vdc
Fixed output from 3.3 to 24 volts DC up to 75 watts
Related links
- Murata UWE Isolated DC-DC Converter 48V dc Input, 48V dc Input 72 W
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min Temp
- Murata UEI15 Isolated DC-DC Converter 48V dc Input, 48V dc Input 15 W
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions UWE DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40