TRACO POWER THR 20WI Isolated DC-DC Converter, 15V dc/ 667 mA, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save Kr. 101,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 676,34

(exc. VAT)

Kr. 845,42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship

Units
Per unit
Saving
1 - 4Kr. 676,34-
5 - 9Kr. 656,06Kr. 101,40
10 - 24Kr. 635,72Kr. 406,20
25 - 49Kr. 608,69Kr. 1 691,25
50 +Kr. 581,65Kr. 4 734,50

*price indicative

RS Stock No.:
249-5505
Distrelec Article No.:
302-64-393
Mfr. Part No.:
THR 20-7223WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

40V

Output Current 1

667mA

Output Current 2

-667mA

Output Voltage 2

15V dc

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

665000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

3000V dc

Maximum Output Power

10W

Series

THR 20WI

Standards/Approvals

No

Length

50.8mm

Depth

11mm

Maximum Operating Temperature

85°C

Efficiency

86%

Minimum Operating Temperature

-40°C

RoHS Status: Exempted

COO (Country of Origin):
TW
The TRACOPOWER the THR 20WI is 20 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A.

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance

according to EN 61373

Wide 4:1 input voltage range: 9-36,18-75, 40-160 VDC

Operating temperature range -40 to +85°C

Internal EN 55032 class A filter

High efficiency up to 88%

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy