TRACO POWER TEN 3WIRH Isolated DC-DC Converter, 15V dc/ 100 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 831,41

(exc. VAT)

Kr. 4 789,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 3 831,41Kr. 383,141
5 - 9Kr. 3 716,48Kr. 371,648
10 - 24Kr. 3 601,62Kr. 360,162
25 - 49Kr. 3 448,29Kr. 344,829
50 +Kr. 3 295,08Kr. 329,508

*price indicative

RS Stock No.:
249-7303
Mfr. Part No.:
TEN 3-11023WIRH
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

100mA

Output Current 2

-100mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5069000h

Number of Outputs

2

Isolation Voltage

3kV dc

Number of Pins

10

Package Type

DIP-24

Maximum Output Power

3W

Series

TEN 3WIRH

Standards/Approvals

No

Length

40.6mm

Depth

10.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

85%

RoHS Status: Exempted

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 3 watts.

Operate at ambient temperatures between -40°C and +95°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy