Recom R2M DC/DC Converter, 9V dc/ 222 mA, 24V dc Input, 24V dc Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 274-5278
- Mfr. Part No.:
- R2M-2409S/SMD
- Brand:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 302,37
(exc. VAT)
Kr. 377,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 302,37 | - |
| 5 - 9 | Kr. 293,25 | 3% |
| 10 - 24 | Kr. 284,23 | 5% |
| 25 - 49 | Kr. 275,11 | 9% |
| 50 + | Kr. 266,09 | 11% |
*price indicative
- RS Stock No.:
- 274-5278
- Mfr. Part No.:
- R2M-2409S/SMD
- Brand:
- Recom
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
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 222mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Surface | |
| MTBF | 6670000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Package Type | SMD-8 | |
| Maximum Output Power | 2W | |
| Weight | 2.7g | |
| Standards/Approvals | EN55032, RoHS2 | |
| Width | 9.1mm | |
| Series | R2M | |
| Length | 14.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 222mA | ||
Output Current 2 200mA | ||
Output Voltage 2 15V | ||
Mount Type Surface | ||
MTBF 6670000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Package Type SMD-8 | ||
Maximum Output Power 2W | ||
Weight 2.7g | ||
Standards/Approvals EN55032, RoHS2 | ||
Width 9.1mm | ||
Series R2M | ||
Length 14.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package or DIP8 package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom REM2A DC/DC Converter 36V dc Input Surface
- Recom RS DC/DC Converter 24V dc Input Through Hole
- Recom REM2A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom R2M DC/DC Converter 12V dc Input Surface 7-Pin