Recom R2M DC/DC Converter, 15V dc, -15 V dc/ 67 mA, 75V dc Input, 24V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 274-5286
- Mfr. Part No.:
- R2M-2415D/SMD
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 333,69
(exc. VAT)
Kr. 417,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 333,69 |
| 5 - 9 | Kr. 323,63 |
| 10 - 24 | Kr. 313,71 |
| 25 - 49 | Kr. 303,65 |
| 50 + | Kr. 293,60 |
*price indicative
- RS Stock No.:
- 274-5286
- Mfr. Part No.:
- R2M-2415D/SMD
- Brand:
- Recom
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
| Brand | Recom | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SMD-8 | |
| Weight | 2.7g | |
| Depth | 10.2mm | |
| Length | 14.2mm | |
| Width | 9.1mm | |
| Series | R2M | |
| Standards/Approvals | EN55032, RoHS2 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 5kV ac | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SMD-8 | ||
Weight 2.7g | ||
Depth 10.2mm | ||
Length 14.2mm | ||
Width 9.1mm | ||
Series R2M | ||
Standards/Approvals EN55032, RoHS2 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package or DIP8 package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R2M DC/DC Converter -15 V dc/ 67 mA 24V dc Input 2 W 85 °C Max Temp -40 °C
- Recom REM2A DC/DC Converter 36V dc Input Surface
- Recom R5M DC/DC Converter -15 V dc/ 168 mA 24V dc Input 5 W 50 °C Max Temp -40 °C Min
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter -5 V dc/ 200 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
- Recom R2M DC/DC Converter 12V dc Input Surface 7-Pin