Recom R3M DC/DC Converter, 12V dc, -12 V dc/ 125 mA, 12V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 366,04

(exc. VAT)

Kr. 457,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 366,04
5 - 9Kr. 355,07
10 - 24Kr. 344,09
25 - 49Kr. 333,12
50 +Kr. 322,14

*price indicative

Packaging Options:
RS Stock No.:
274-5300
Mfr. Part No.:
R3M-1212D/SMD
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Output Current 1

125mA

Output Current 2

600mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

MTBF

56270h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

3W

Package Type

Surface Mount

Series

R3M

Weight

2.7g

Length

14.2mm

Depth

10.2mm

Width

9.1mm

Standards/Approvals

MILHDBK17F, MILSTD810F, EN550, RoHS

Maximum Operating Temperature

71°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy