Recom RP03-RAW DC/DC Converter, 12V dc, -12 V dc/ 160 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 91 °C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 7 units)*

Kr. 3 635,36

(exc. VAT)

Kr. 4 544,20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 3 635,36Kr. 519,337
5 - 9Kr. 3 526,28Kr. 503,754
10 - 24Kr. 3 417,21Kr. 488,173
25 - 49Kr. 3 308,14Kr. 472,591
50 +Kr. 3 199,06Kr. 457,009

*price indicative

RS Stock No.:
274-5449
Mfr. Part No.:
RP03-11012DRAW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

160mA

Output Current 2

300mA

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5069000h

Number of Outputs

2

Output Voltage Adjustment Range

-10 to +20 % (15, 24V), -10 to +10 % (3.3, 5, 12V)

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

3kV ac

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

3W

Standards/Approvals

EN50155, UL62368-1, RoHS 2+, REACH, EN62368-1, EN61373, EN55032, EN50121-3-2, EN45545-2, CAN/CSA-C22.2 No. 62368-1-14

Weight

14g

Depth

10.6mm

Length

31.8mm

Series

RP03-RAW

Width

20.3mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

91°C

COO (Country of Origin):
TW
The Recom DC/DC converters are designed for railway rolling stock applications with an extra wide continuous input voltage range, making them suitable for railway and non-railway systems high voltage battery applications.

Input under voltage lockout

Reinforced isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy