Recom RP06-RAW DC/DC Converter, 15V dc/ 400 mA, 160V dc Input, 110V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 274-5465
- Mfr. Part No.:
- RP06-11015SRAW
- Brand:
- Recom
Add 5 more to save Kr. 82,00
View bulk pricing optionsSubtotal (1 unit)*
Kr. 548,37
(exc. VAT)
Kr. 685,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Final 6 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 548,37 | - |
| 5 - 9 | Kr. 531,97 | Kr. 82,00 |
| 10 - 24 | Kr. 515,44 | Kr. 329,30 |
| 25 - 49 | Kr. 499,03 | Kr. 1 233,50 |
| 50 + | Kr. 482,51 | Kr. 3 293,00 |
*price indicative
- RS Stock No.:
- 274-5465
- Mfr. Part No.:
- RP06-11015SRAW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 110V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 3036000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Width | 20.3mm | |
| Series | RP06-RAW | |
| Weight | 14g | |
| Standards/Approvals | UL6681, IECEN66811, EN550, EN50155, EN5011, CANCSAC. . 668114 | |
| Length | 31.8mm | |
| Depth | 10.6mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 110V dc | ||
Output Current 1 400mA | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V dc | ||
Input Ratio 4:1 | ||
MTBF 3036000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 3kV ac | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Width 20.3mm | ||
Series RP06-RAW | ||
Weight 14g | ||
Standards/Approvals UL6681, IECEN66811, EN550, EN50155, EN5011, CANCSAC. . 668114 | ||
Length 31.8mm | ||
Depth 10.6mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP06-RAW DC/DC Converter -12 V dc/ 250 mA 110V dc Input 6 W 85 °C Max Temp
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 91 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C