Recom RP10-RAW DC/DC Converter, 5V dc/ 2 A, 160V dc Input, 110V dc Input 10 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 274-5469
- Mfr. Part No.:
- RP10-11005SRAW
- Brand:
- Recom
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 7 units)*
Kr. 4 297,89
(exc. VAT)
Kr. 5 372,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 02 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 4 297,89 | Kr. 613,984 | - |
| 5 - 9 | Kr. 4 168,95 | Kr. 595,564 | 3% |
| 10 - 24 | Kr. 4 040,00 | Kr. 577,143 | 6% |
| 25 - 49 | Kr. 3 911,05 | Kr. 558,721 | 9% |
| 50 + | Kr. 3 782,11 | Kr. 540,301 | 12% |
*price indicative
- RS Stock No.:
- 274-5469
- Mfr. Part No.:
- RP10-11005SRAW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 110V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 1000mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1648000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 11 | |
| Isolation Voltage | 3kV ac | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Width | 20.3mm | |
| Depth | 10.6mm | |
| Weight | 14g | |
| Series | RP10-RAW | |
| Standards/Approvals | CANCSAC. . 668114, EN5011, EN50155, EN550, IECEN66811, REACH, RoHS, UL6681 | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 110V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 2A | ||
Output Current 2 1000mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1648000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 11 | ||
Isolation Voltage 3kV ac | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Width 20.3mm | ||
Depth 10.6mm | ||
Weight 14g | ||
Series RP10-RAW | ||
Standards/Approvals CANCSAC. . 668114, EN5011, EN50155, EN550, IECEN66811, REACH, RoHS, UL6681 | ||
Length 31.8mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Related links
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP10-RAW DC/DC Converter 160V dc Input Through Hole, 75 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP10-RAW DC/DC Converter -12 V dc/ 416 mA 110V dc Input 10 W 75 °C Max
- Recom RP03-RAW DC/DC Converter 160V dc Input Through Hole, 90 °C Max Temp -40 °C
- Recom RP06-RAW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C