Recom RSH3 DC/DC Converter, 12V dc, -12 V dc/ 125 mA, 18V dc Input, 12V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min
- RS Stock No.:
- 274-5502
- Mfr. Part No.:
- RSH3-1212D/H2
- Brand:
- Recom
Subtotal (1 unit)*
Kr. 177,48
(exc. VAT)
Kr. 221,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 15 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 177,48 |
| 5 - 9 | Kr. 172,16 |
| 10 - 24 | Kr. 166,84 |
| 25 - 49 | Kr. 161,30 |
| 50 + | Kr. 156,22 |
*price indicative
- RS Stock No.:
- 274-5502
- Mfr. Part No.:
- RSH3-1212D/H2
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | -125mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 2kV ac | |
| Number of Pins | 7 | |
| Package Type | Encapsulated Plastic SMD | |
| Maximum Output Power | 3W | |
| Depth | 8.7mm | |
| Weight | 2.5g | |
| Standards/Approvals | UL62368-1, RoHS 2+ compliant, IEC/EN/UL62368, IEC/EN62368-1 | |
| Series | RSH3 | |
| Width | 17.2mm | |
| Length | 18.9mm | |
| Maximum Operating Temperature | 81°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 125mA | ||
Output Current 2 -125mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 2kV ac | ||
Number of Pins 7 | ||
Package Type Encapsulated Plastic SMD | ||
Maximum Output Power 3W | ||
Depth 8.7mm | ||
Weight 2.5g | ||
Standards/Approvals UL62368-1, RoHS 2+ compliant, IEC/EN/UL62368, IEC/EN62368-1 | ||
Series RSH3 | ||
Width 17.2mm | ||
Length 18.9mm | ||
Maximum Operating Temperature 81°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
Related links
- Recom RSH3 DC/DC Converter -12 V dc/ 125 mA 12V dc Input 3 W 81 °C Max Temp -40 °C Min
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom REC10 DC/DC Converter 18V dc Input Through Hole
- Recom REM4A DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min