Recom RSH3 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 12V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 274-5504
- Mfr. Part No.:
- RSH3-1212S/H2
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
Kr. 4 069,93
(exc. VAT)
Kr. 5 087,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 4 069,93 | Kr. 162,797 |
| 5 - 9 | Kr. 3 947,79 | Kr. 157,912 |
| 10 - 24 | Kr. 3 825,78 | Kr. 153,031 |
| 25 - 49 | Kr. 3 703,65 | Kr. 148,146 |
| 50 + | Kr. 3 581,52 | Kr. 143,261 |
*price indicative
- RS Stock No.:
- 274-5504
- Mfr. Part No.:
- RSH3-1212S/H2
- Brand:
- Recom
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
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 2872000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 2kV ac | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Length | 18.9mm | |
| Depth | 8.7mm | |
| Width | 17.2mm | |
| Series | RSH3 | |
| Standards/Approvals | IEC/EN62368-1, IEC/EN/UL62368, RoHS 2+ compliant, UL62368-1 | |
| Weight | 2.5g | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 81°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 250mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 2872000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 2kV ac | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Length 18.9mm | ||
Depth 8.7mm | ||
Width 17.2mm | ||
Series RSH3 | ||
Standards/Approvals IEC/EN62368-1, IEC/EN/UL62368, RoHS 2+ compliant, UL62368-1 | ||
Weight 2.5g | ||
Efficiency 81% | ||
Maximum Operating Temperature 81°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is a high power density converter with single and dual outputs. The RSH3 is available with three different input ranges and offers regulated output with no minimum load requirement.
Equipped with ON or OFF control
Short circuit protection
Over current protection
Related links
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter -12 V dc/ 125 mA 12V dc Input 3 W 81 °C Max Temp -40 °C Min
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom REC10 DC/DC Converter 18V dc Input Through Hole
- Recom REM3 DC/DC Converter 18V dc Input Through Hole