Murata Power Solutions MGJ1 DC/DC Converter, 6V dc/ 111 mA, 12V dc Input, 12V dc Input 1 W, Through Hole, 105 °C Max
- RS Stock No.:
- 274-5516
- Mfr. Part No.:
- MGJ1D120603SC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 125 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
Kr. 1 471,65
(exc. VAT)
Kr. 1 839,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 50 unit(s) shipping from 31 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | Kr. 58,866 | Kr. 1 471,65 | - |
| 125 - 225 | Kr. 57,099 | Kr. 1 427,48 | 3% |
| 250 - 600 | Kr. 55,333 | Kr. 1 383,33 | 6% |
| 625 - 1225 | Kr. 53,567 | Kr. 1 339,18 | 9% |
| 1250 + | Kr. 51,80 | Kr. 1 295,00 | 12% |
*price indicative
- RS Stock No.:
- 274-5516
- Mfr. Part No.:
- MGJ1D120603SC
- Brand:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 6V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 111mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 1W | |
| Series | MGJ1 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 6V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 111mA | ||
Mount Type Through Hole | ||
Maximum Output Power 1W | ||
Series MGJ1 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or Mosfet, SiC & GaN gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and 6mm creepage and clearance, that assures reliable performance in high voltage applications. Environmental hazard in typical gate drive applications and has continuous non safety rating of 2.4kV.
Ultra low isolation capacitance
Long service life and reliability
Suitable for the harsh industrial applications
UL62368 reinforced insulation 300Vrms
Related links
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions OKR-T/10-W12 DC/DC Converter 12V dc Input Through Hole, 100 °C Max Temp -40
- Murata Power Solutions MGJ2B DC/DC Converter 12V dc Input Through Hole, 105 °C Max