Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 41.7 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 105 °C Max

Bulk discount available
View bulk pricing options

Subtotal (25 units, in tubes of 25)*

Kr. 1 480,25

(exc. VAT)

Kr. 1 850,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 100Kr. 59,21Kr. 1 480,25
125 - 225Kr. 57,435Kr. 1 435,88
250 - 600Kr. 55,664Kr. 1 391,60
625 - 1225Kr. 53,885Kr. 1 347,13
1250 +Kr. 52,106Kr. 1 302,65

*price indicative

RS Stock No.:
274-5537
Mfr. Part No.:
MGJ1D241509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

41.7mA

Mount Type

Through Hole

Maximum Output Power

1W

Series

MGJ1

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or Mosfet, SiC & GaN gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and 6mm creepage and clearance, that assures reliable performance in high voltage applications. Environmental hazard in typical gate drive applications and has continuous non safety rating of 2.4kV.

Ultra low isolation capacitance

Long service life and reliability

Suitable for the harsh industrial applications

UL62368 reinforced insulation 300Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy