Murata Power Solutions MGJ2B DC/DC Converter, 18V dc/ 80 mA, 5V dc Input, 5V dc Input 2 W, Through Hole, 105 °C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

Kr. 1 505,48

(exc. VAT)

Kr. 1 881,85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 100Kr. 60,219Kr. 1 505,48
125 - 225Kr. 58,41Kr. 1 460,25
250 - 600Kr. 56,607Kr. 1 415,18
625 - 1225Kr. 54,796Kr. 1 369,90
1250 +Kr. 52,993Kr. 1 324,83

*price indicative

RS Stock No.:
274-5549
Mfr. Part No.:
MGJ2D051802BSC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

18V dc

Minimum Input Voltage

5V dc

Maximum Input Voltage

5V dc

Output Current 1

80mA

Mount Type

Through Hole

Maximum Output Power

2W

Standards/Approvals

No

Series

MGJ2B

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or SiC and Mosfet gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and has 6mm creepage and clearance. That comes with minimises coupling of transients across the isolation barrier and reduces system EMI problems, that assures reliable performance in high voltage applications. Suitable for the harsh industrial applications.

Ultra low isolation capacitance

Long service life and reliability

UL62368 reinforced insulation 300Vrms

Suitable for the harsh industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy