WAGO 787 DC/DC Converter, 15V dc, 30 V dc/ 500 mA, 24V dc Input, 24V dc Input, DIN Rail 2.5 W, 70 °C Max Temp -25 °C Min

Subtotal (1 unit)*

Kr. 1 141,83

(exc. VAT)

Kr. 1 427,29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 141,83

*price indicative

RS Stock No.:
279-4122
Mfr. Part No.:
787-2810
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DC/DC Converter

Output Voltage 1

15V dc, 30V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

500mA

Output Voltage 2

12V dc

Mount Type

DIN Rail

MTBF

1800000h

Output Voltage Adjustment Range

±3 %

Ripple and Noise

20mV Pk-Pk

Isolation Voltage

24V dc

Maximum Output Power

2.5W

Depth

97.8mm

Standards/Approvals

UL 61010-2-201, EN 61000-6-3, EN 61000-6-2, EN 60950-1, CE

Width

6mm

Series

787

Length

94mm

Weight

36.4g

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Efficiency

0.825%

This is WAGO DC/DC converter in a compact 6 mm housing. It has IP20 degree of protection. It has mounting type of DIN-35 rail.

Output voltage monitoring via DC OK signal output

Can be commoned with 857 and 2857 series devices

Comprehensive range of approvals for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy