TRACO POWER TES 2N DC/DC Converter, 12V dc/ 85 mA, 9V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 291,93

(exc. VAT)

Kr. 364,91

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship
  • Plus 6 left, ready to ship from another location

Units
Per unit
Saving
1 - 4Kr. 291,93-
5 - 9Kr. 283,192%
10 - 24Kr. 274,425%
25 - 49Kr. 262,759%
50 +Kr. 251,0813%

*price indicative

Packaging Options:
RS Stock No.:
510-5661
Mfr. Part No.:
TES 2N-0522
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

85mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Standards/Approvals

No

Depth

8mm

Series

TES 2N

Length

24mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

69%

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series


Low profile SMD package

1500Vdc input / output isolation

Wide 2:1 input range

Input filter to meet EN55022 Class A

Indefinite short circuit protection

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy