Murata Power Solutions NMA DC/DC Converter, 15V dc, -15 V dc/ 33 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85
- RS Stock No.:
- 544-2601
- Mfr. Part No.:
- NMA1215DC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 5 more to save Kr. 23,80
View bulk pricing optionsSubtotal (1 unit)*
Kr. 159,24
(exc. VAT)
Kr. 199,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 20 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 159,24 | - |
| 5 - 9 | Kr. 154,48 | Kr. 23,80 |
| 10 - 24 | Kr. 149,63 | Kr. 96,10 |
| 25 - 49 | Kr. 145,01 | Kr. 355,75 |
| 50 + | Kr. 140,16 | Kr. 954,00 |
*price indicative
- RS Stock No.:
- 544-2601
- Mfr. Part No.:
- NMA1215DC
- Brand:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 33mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 15mV Pk-Pk | |
| Number of Pins | 14 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Series | NMA | |
| Width | 19.5mm | |
| Weight | 2.4g | |
| Length | 19.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 6.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 33mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 15mV Pk-Pk | ||
Number of Pins 14 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Series NMA | ||
Width 19.5mm | ||
Weight 2.4g | ||
Length 19.5mm | ||
Standards/Approvals RoHS | ||
Depth 6.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NMA DC/DC Converter -15 V dc/ 33 mA 10.8V Input 1 W 85
- Murata Power Solutions NTV DC/DC Converter 13.2V dc Input Surface Mount, 85 °C Max
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85
- Murata Power Solutions NMA DC/DC Converter -5 V dc/ 100 mA 10.8V Input 1 W 85 °C
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter 13.2V dc Input Through Hole