MEAN WELL SD-100 DC/DC Converter, 48V dc/ 21 A, 96V dc Input, 72V Input 1008 W, Surface, 60 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 678-3688
- Distrelec Article No.:
- 303-86-472
- Mfr. Part No.:
- SD-1000H-48
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 3 164,15
(exc. VAT)
Kr. 3 955,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 51 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 3 164,15 | - |
| 5 - 9 | Kr. 3 085,04 | 2% |
| 10 - 24 | Kr. 3 006,05 | 4% |
| 25 + | Kr. 2 926,84 | 7% |
*price indicative
- RS Stock No.:
- 678-3688
- Distrelec Article No.:
- 303-86-472
- Mfr. Part No.:
- SD-1000H-48
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 96V dc | |
| Minimum Input Voltage | 72V | |
| Output Current 1 | 21A | |
| Output Current 2 | 21A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 898200h | |
| Output Voltage Adjustment Range | 60 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 2kV ac | |
| Maximum Output Power | 1008W | |
| Depth | 41mm | |
| Weight | 1.94kg | |
| Length | 295mm | |
| Width | 41mm | |
| Series | SD-100 | |
| Standards/Approvals | ENV 50204, EN 55022Class B, EN 61000-4-2 | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 96V dc | ||
Minimum Input Voltage 72V | ||
Output Current 1 21A | ||
Output Current 2 21A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 898200h | ||
Output Voltage Adjustment Range 60 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 2kV ac | ||
Maximum Output Power 1008W | ||
Depth 41mm | ||
Weight 1.94kg | ||
Length 295mm | ||
Width 41mm | ||
Series SD-100 | ||
Standards/Approvals ENV 50204, EN 55022Class B, EN 61000-4-2 | ||
Efficiency 92% | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
SD-1000 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
1U low profile - 41mm
High power density - 10.7W/inch³
Ultra-wide 4:1 input voltage range
Regulated outputs
12V, 0.25A auxiliary output
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in dual fans with speed control
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation
Note
De-rating above 50°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, TUV
Standards
IEC 60950-1
Related links
- MEAN WELL SD-100 DC/DC Converter 96V dc Input Surface, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 96V dc Input Surface, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 72V dc Input Surface, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 96V dc Input 4.2 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 96V dc Input 7.3 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-500 DC/DC Converter 96V dc Input 10.5 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 96V dc Input 29.2 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 96V dc Input 16.7 A Chassis, 60 °C Max Temp -20 °C Min Temp