TRACO POWER TMR 1 DC/DC Converter, 24V dc/ 42 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save Kr. 16,65

View bulk pricing options

Subtotal (1 unit)*

Kr. 110,44

(exc. VAT)

Kr. 138,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 110,44-
5 - 9Kr. 107,11Kr. 16,65
10 - 24Kr. 103,88Kr. 65,60
25 - 49Kr. 99,36Kr. 277,00
50 +Kr. 94,98Kr. 773,00

*price indicative

RS Stock No.:
781-3184
Mfr. Part No.:
TMR 1-0515
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

42mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2800000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP-6

Length

17mm

Depth

7.62mm

Standards/Approvals

No

Series

TMR 1

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series


The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy