TRACO POWER TEN 40 DC/DC Converter, 15V dc/ 1.4 A, 18V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 781-3471
- Mfr. Part No.:
- TEN 40-1223
- Brand:
- TRACOPOWER
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 152,98
(exc. VAT)
Kr. 1 441,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 152,98 | - |
| 5 - 9 | Kr. 1 118,35 | 3% |
| 10 - 24 | Kr. 1 083,69 | 6% |
| 25 - 49 | Kr. 1 037,70 | 9% |
| 50 + | Kr. 991,49 | 14% |
*price indicative
- RS Stock No.:
- 781-3471
- Mfr. Part No.:
- TEN 40-1223
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.4A | |
| Output Current 2 | 1.4A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 920000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 13.5/16.5 V dc | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 40W | |
| Series | TEN 40 | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Width | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.4A | ||
Output Current 2 1.4A | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 920000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 13.5/16.5 V dc | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 40W | ||
Series TEN 40 | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Width 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
Note
Related links
- TRACO POWER TEN 40 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEN 40 DC/DC Converter 18V dc Input PCB 9-Pin
- TRACO POWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACO POWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACO POWER TEN 40 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEN 40 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEN 40 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEN 40 DC/DC Converter 18V dc Input PCB 9-Pin