TRACO POWER TND 5WI DC/DC Converter, 24V dc/ 210 mA, 36V dc Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save Kr. 46,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 306,39

(exc. VAT)

Kr. 382,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 306,39-
5 - 9Kr. 297,11Kr. 46,40
10 - 24Kr. 287,92Kr. 184,70
25 - 49Kr. 275,67Kr. 768,00
50 +Kr. 263,40Kr. 2 149,50

*price indicative

RS Stock No.:
899-8318
Mfr. Part No.:
TDN 5-2415WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

210mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2280000h

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

DIP

Maximum Output Power

5W

Standards/Approvals

No

Series

TND 5WI

Width

9.1mm

Length

13.2mm

Depth

10.2mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

Traco 5W TDN 5WI Series Isolated DC/DC Converters


The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.

Ultra compact DIP package 0.52 x 0.36 x 0.40 inch

I/O-isolation 1'500VDC

Fully regulated outputs

Operating temperature range -40°C to +75°C without derating

Short circuit protection

Remote on/off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy