Texas Instruments PTN78060WAD, DC/DC Power Supply Module 5-Channel 3 A 36V Input, 7V Input, 660 kHz 7-Pin, Through Hole
- RS Stock No.:
- 197-7480
- Mfr. Part No.:
- PTN78060WAD
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 330,04
(exc. VAT)
Kr. 412,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 330,04 |
| 5 - 9 | Kr. 321,35 |
| 10 + | Kr. 313,57 |
*price indicative
- RS Stock No.:
- 197-7480
- Mfr. Part No.:
- PTN78060WAD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Output Power | 45W | |
| Maximum Switching Frequency | 660kHz | |
| Mount Type | Surface | |
| Package Type | Through Hole Module | |
| Pin Count | 7 | |
| Output Current 1 | 3A | |
| Output Voltage 2 | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 36V | |
| Standards/Approvals | No | |
| Series | PTN8060 | |
| Length | 25.27mm | |
| Height | 12.5mm | |
| Minimum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Output Power 45W | ||
Maximum Switching Frequency 660kHz | ||
Mount Type Surface | ||
Package Type Through Hole Module | ||
Pin Count 7 | ||
Output Current 1 3A | ||
Output Voltage 2 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 36V | ||
Standards/Approvals No | ||
Series PTN8060 | ||
Length 25.27mm | ||
Height 12.5mm | ||
Minimum Input Voltage 7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments PTN78060WAD 7V Input Through Hole
- Texas Instruments 3V 29V Input, 660 kHz 5-Pin
- Texas Instruments PTN78000AAZ 3V 29V Input, 660 kHz 5-Pin
- Texas Instruments PTN78000AAH 3V 29V Input DIP
- Texas Instruments 3V 9V Input Through Hole Module
- Texas Instruments PTN78060AAH 3V 9V Input Through
- Texas Instruments 22V 15V Input DIP
- Texas Instruments 5V 21.6V Input PDIP