PUI Audio DC Motor, 3V dc, 17000rpm
- RS Stock No.:
- 276-757
- Mfr. Part No.:
- HD-EMB1005-LW25-R
- Brand:
- PUI Audio
Subtotal (1 unit)*
Kr. 19,79
(exc. VAT)
Kr. 24,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 67 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 19,79 |
*price indicative
- RS Stock No.:
- 276-757
- Mfr. Part No.:
- HD-EMB1005-LW25-R
- Brand:
- PUI Audio
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
| Brand | PUI Audio | |
| Product Type | DC Motor | |
| Supply Voltage | 3V dc | |
| Output Speed | 17000rpm | |
| Mount Type | Lead Wire | |
| Current Rating | 50mA | |
| Shaft Length | 2.5mm | |
| Length | 10.6mm | |
| Standards/Approvals | RoHS | |
| Width | 4.6mm | |
| Depth | 4.6mm | |
| Core Construction | Coreless | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type DC Motor | ||
Supply Voltage 3V dc | ||
Output Speed 17000rpm | ||
Mount Type Lead Wire | ||
Current Rating 50mA | ||
Shaft Length 2.5mm | ||
Length 10.6mm | ||
Standards/Approvals RoHS | ||
Width 4.6mm | ||
Depth 4.6mm | ||
Core Construction Coreless | ||
- COO (Country of Origin):
- CN
PUI Audio DC Motor, 3V Supply Voltage, 17000r/min Output Speed - HD-EMB1005-LW25-R
This DC motor is a Compact coreless haptics actuator designed to produce Rapid vibration for small electronic systems. It operates at low voltage and is suited to applications requiring tactile feedback or micro-vibration in constrained spaces, offering a balance of high rotational speed and low current draw for devices where power efficiency and a small form factor are important.
Features and Benefits:
• 3V supply enabling low-voltage device integration
• 17000rpm output speed delivering strong micro-vibration
• 50mA current rating minimising power consumption
• Coreless rotor construction providing quick response times
• Lead wire mount allowing straightforward electrical connection
• Shaft length 2.5mm facilitating Compact mechanical coupling
• 17000rpm output speed delivering strong micro-vibration
• 50mA current rating minimising power consumption
• Coreless rotor construction providing quick response times
• Lead wire mount allowing straightforward electrical connection
• Shaft length 2.5mm facilitating Compact mechanical coupling
Applications
• Suitable for wearable devices requiring tactile alerts
• Ideal for mobile devices needing Compact vibration feedback
• Used for haptics modules in handheld tools and controllers
• Can be used for Compact automation sensors with vibration actuation
• Ideal for mobile devices needing Compact vibration feedback
• Used for haptics modules in handheld tools and controllers
• Can be used for Compact automation sensors with vibration actuation
What electrical input does it require for operation?
It is specified to run from a 3V DC supply and draws approximately 50mA during typical operation.
How does the rotor type affect transient response?
The coreless construction reduces rotor inertia, resulting in Faster spin-up and stop times compared with iron-core designs.
What mounting and connection options are provided?
The unit uses a lead wire mount for electrical connections and a 2.5mm shaft for mechanical interfacing.
What environmental or regulatory consideration is indicated?
The component complies with RoHS requirements for restricted hazardous substances.
Related links
- PUI Audio DC Motor 9000rpm, 6 mm Shaft Diameter
- PUI Audio DC Motor 12000rpm
- PUI Audio DC Motor 12000rpm, 10 mm Shaft Diameter
- PUI Audio DC Motor 3V dc, 12000rpm
- PUI Audio DC Motor 3V dc, 12000rpm
- PUI Audio DC Motor 3V dc, 13000rpm
- PUI Audio HD DC Motor, 2V
- PUI Audio 100 dBA Through Hole Continuous Internal 30 mm Piezo Buzzer Component 30 mm 2 V dc Min 5V dc Max