Crouzet Brushed Geared DC Geared Motor, 3 W, 12V, 50 Ncm, 14rpm, 5 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

Kr. 1 255,62

(exc. VAT)

Kr. 1 569,52

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 58 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 1 255,62

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 548,64

(exc. VAT)

Kr. 685,80

(inc. VAT)

RS Stock No.:
178-4614
Mfr. Part No.:
82862201
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

DC Geared Motor

Supply Voltage

12V

Sub Type

Brushed Geared

Power Rating

3W

Output Speed

14rpm

Shaft Diameter

5mm

Maximum Output Torque

50Ncm

Material

Steel

Shaft Length

9.5mm

Length

68.1mm

Standards/Approvals

RoHS

Depth

35.4mm

Width

35.4mm

Core Construction

Iron Core

Series

RPT5

COO (Country of Origin):
FR

Geared motors 3 W, 0.5 Nm


Range of geared motors with RPT5 type direct current motors.

Connected via 2.8 mm axial terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy