Crouzet Brushed Geared DC Geared Motor, 3 V, 24V, 5 Nm, 103rpm, 8 mm Shaft Diameter
- RS Stock No.:
- 178-5140
- Mfr. Part No.:
- 82867009
- Brand:
- Crouzet
Image representative of range
Subtotal (1 unit)*
Kr. 3 213,72
(exc. VAT)
Kr. 4 017,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 213,72 |
*price indicative
- RS Stock No.:
- 178-5140
- Mfr. Part No.:
- 82867009
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V | |
| Sub Type | Brushed Geared | |
| Power Rating | 3V | |
| Output Speed | 103rpm | |
| Shaft Diameter | 8mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 5Nm | |
| Gearhead Type | Spur | |
| Material | Metal | |
| Length | 65mm | |
| Shaft Length | 15mm | |
| Standards/Approvals | NF C 20-120 | |
| Depth | 79.8mm | |
| Width | 65mm | |
| Core Construction | Iron Core | |
| Series | 828670 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V | ||
Sub Type Brushed Geared | ||
Power Rating 3V | ||
Output Speed 103rpm | ||
Shaft Diameter 8mm | ||
Mount Type Screw | ||
Maximum Output Torque 5Nm | ||
Gearhead Type Spur | ||
Material Metal | ||
Length 65mm | ||
Shaft Length 15mm | ||
Standards/Approvals NF C 20-120 | ||
Depth 79.8mm | ||
Width 65mm | ||
Core Construction Iron Core | ||
Series 828670 | ||
- COO (Country of Origin):
- FR
Geared Motors 3 W, 5 Nm
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.
Related links
- Crouzet Brushed Geared DC Geared Motor 12V 103rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 8rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 34rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 344rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 104rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12V dc 73rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 42rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 29rpm, 8 mm Shaft Diameter