Crouzet Brushed Geared DC Geared Motor, 27 W, 12V dc, 5 Nm, 47rpm, 8 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 4 588,70

(exc. VAT)

Kr. 5 735,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 20 November 2026
  • Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 588,70

*price indicative

RS Stock No.:
224-3653
Mfr. Part No.:
80835015
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

12V dc

Product Type

DC Geared Motor

Sub Type

Brushed Geared

Power Rating

27W

Output Speed

47rpm

Shaft Diameter

8mm

Maximum Output Torque

5Nm

Mount Type

Screw

Gearhead Type

Spur

Current Rating

3.6A

Material

Steel

Shaft Length

15mm

Length

65.1mm

Width

65.1mm

Standards/Approvals

RoHS

Depth

142.5mm

Core Construction

Iron Core

63mm Diameter Geared Motors


A range of compact, powerful and robust dc. geared motors

Extremely quiet, making them ideal for applications where silent running is required

65mm square gearbox is all metal construction

The motors have integrated front bearings and a helical gearbox

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy