Portescap Brushed Geared DC Geared Motor, 2.67 W, 12V dc, 0.06 Nm, 98rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 231-3018
- Mfr. Part No.:
- 16DCT 26P1 211E 3 B16 0 81
- Brand:
- Portescap
Subtotal (1 unit)*
Kr. 2 756,81
(exc. VAT)
Kr. 3 446,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 756,81 |
*price indicative
- RS Stock No.:
- 231-3018
- Mfr. Part No.:
- 16DCT 26P1 211E 3 B16 0 81
- Brand:
- Portescap
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
| Brand | Portescap | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 2.67W | |
| Output Speed | 98rpm | |
| Shaft Diameter | 3mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 0.06Nm | |
| Material | Steel | |
| Length | 38.05mm | |
| Shaft Length | 6.35mm | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Series | 16DCT | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 2.67W | ||
Output Speed 98rpm | ||
Shaft Diameter 3mm | ||
Mount Type Screw | ||
Maximum Output Torque 0.06Nm | ||
Material Steel | ||
Length 38.05mm | ||
Shaft Length 6.35mm | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Series 16DCT | ||
- COO (Country of Origin):
- IN
The Portescap 16DCT Athlonix series precious metal brush DC motor utilizes powerful neodymium magnets and proven energy efficient coreless design. It can deliver continuous torque up to 5.24 mNm at a length of only 26mm. It is ideal for applications such as medical and industrial pumps, drug delivery systems, robotic systems, small industrial power tools, tattoo machines, mesotherapy guns, dental tools, watch winders, and industrial grippers.
Ironless construction
Precious metal commutation
Compact design
Winding possibilities
REE windings to reduce electro erosion
Related links
- Portescap Brushed Geared DC Geared Motor 12V dc 295rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12V dc 94rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12V dc 1363rpm, 3 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12V dc 247rpm, 3 mm Shaft Diameter
- Portescap Brushed DC Motor 12V dc 7968rpm, 1.5 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12V dc 283rpm, 3 mm Shaft Diameter
- Portescap Brushed DC Motor 24V dc 7993rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 6V dc 8600rpm, 1.5 mm Shaft Diameter