Portescap Brushless DC Motor, 56 W, 24V dc, 0.0143 Nm, 13200rpm, 3 mm Shaft Diameter
- RS Stock No.:
- 231-3037
- Mfr. Part No.:
- 22ECP 35 8B 184 01
- Brand:
- Portescap
Subtotal (1 unit)*
Kr. 2 782,78
(exc. VAT)
Kr. 3 478,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 782,78 |
*price indicative
- RS Stock No.:
- 231-3037
- Mfr. Part No.:
- 22ECP 35 8B 184 01
- Brand:
- Portescap
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
| Brand | Portescap | |
| Supply Voltage | 24V dc | |
| Product Type | DC Motor | |
| Sub Type | Brushless | |
| Power Rating | 56W | |
| Output Speed | 13200rpm | |
| Shaft Diameter | 3mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 0.0143Nm | |
| Material | Steel | |
| Shaft Length | 9mm | |
| Length | 345mm | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Series | 22ECP35 | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Supply Voltage 24V dc | ||
Product Type DC Motor | ||
Sub Type Brushless | ||
Power Rating 56W | ||
Output Speed 13200rpm | ||
Shaft Diameter 3mm | ||
Mount Type Screw | ||
Maximum Output Torque 0.0143Nm | ||
Material Steel | ||
Shaft Length 9mm | ||
Length 345mm | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Series 22ECP35 | ||
- COO (Country of Origin):
- IN
The Portescap 22ECP35 Ultra EC series slotless brushless DC motor are ultra cost optimized without compromising on premium performance. It provides high continuous and peak torques with limited core losses over a wide range of working speeds, and without friction or brush wear. With the 22ECP35, it ensures to get the right balance between torque and speed to suit most applications.
2 poles slotless
With or without hall sensors
2 standard lengths available
Proprietary high efficiency coil design
Maximized performance/price ratio
Related links
- Portescap Brushless DC Motor 24V dc 15700rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 12100rpm, 3 mm Shaft Diameter
- Portescap Ultra ECTM DC Motor 24V dc 8050rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 21930rpm, 5 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 12350rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 18550rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 11950rpm, 3 mm Shaft Diameter
- Portescap Brushless DC Motor 24V dc 51600rpm, 3 mm Shaft Diameter