Portescap Ultra ECTM DC Motor, 180 W, 24V dc, 0.045 Nm, 47000rpm, 3 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 3 589,87

(exc. VAT)

Kr. 4 487,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 589,87

*price indicative

RS Stock No.:
231-3041
Mfr. Part No.:
22ECS 60 10B 16 01
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Supply Voltage

24V dc

Product Type

DC Motor

Sub Type

Ultra ECTM

Power Rating

180W

Output Speed

47000rpm

Shaft Diameter

3mm

Maximum Output Torque

0.045Nm

Mount Type

Screw

Material

Steel

Shaft Length

8.5mm

Length

370mm

Standards/Approvals

RoHS

Depth

22mm

Width

22mm

Series

22ECS60

COO (Country of Origin):
IN
The Portescap Ultra 22ECS60 series brushless DC slotless motor features a new proprietary magnetic design. The 22ECS60 miniature motor offers excellent speed capability, smooth rotation, and long life. It is ideal for applications like respiratory and ventilation devices, clinical diagnostics, miniature pumps, valve actuation, dental hand tools and pharmaceutical dispensing

With hall sensors

Slotless

2 poles

Compact design

Low iron losses at high speed

High efficiency

Proprietary high efficiency coil design

High power density package

3 phases

High speed optimized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy