Portescap Brushed DC Motor, 124 W, 24V dc, 0.132 Nm, 5835rpm, 5 mm Shaft Diameter
- RS Stock No.:
- 231-3048
- Mfr. Part No.:
- 35GLT 2R 82 326P 1
- Brand:
- Portescap
Subtotal (1 unit)*
Kr. 6 192,70
(exc. VAT)
Kr. 7 740,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 192,70 |
*price indicative
- RS Stock No.:
- 231-3048
- Mfr. Part No.:
- 35GLT 2R 82 326P 1
- Brand:
- Portescap
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
| Brand | Portescap | |
| Supply Voltage | 24V dc | |
| Product Type | DC Motor | |
| Sub Type | Brushed | |
| Power Rating | 124W | |
| Output Speed | 5835rpm | |
| Shaft Diameter | 5mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 0.132Nm | |
| Material | Steel | |
| Shaft Length | 11.1mm | |
| Length | 85.1mm | |
| Depth | 35mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Series | 35GLT | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Supply Voltage 24V dc | ||
Product Type DC Motor | ||
Sub Type Brushed | ||
Power Rating 124W | ||
Output Speed 5835rpm | ||
Shaft Diameter 5mm | ||
Mount Type Screw | ||
Maximum Output Torque 0.132Nm | ||
Material Steel | ||
Shaft Length 11.1mm | ||
Length 85.1mm | ||
Depth 35mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Series 35GLT | ||
- COO (Country of Origin):
- IN
The Portescap 35GLT2R82 series brush DC coreless motor offers high power density is combined with graphite/copper commutation to achieve high acceleration with a long brush lifetime. This brush DC motor can perform up to 150 mNm continuously and reach up to 90% efficiency.
Ironless construction
Neodymium magnet for high performance
High power density package
Graphite/copper commutation
Long brush life
Compact design
Winding possibilities
High acceleration
Low self heating
Related links
- Portescap Brushed DC Motor 12V dc 8700rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 6V dc 8044rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 12V dc 8460rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 24V dc 10320rpm, 3 mm Shaft Diameter
- Portescap Brushed DC Motor 24V dc 8022rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 12V dc 7658rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 24V dc 7993rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 6V dc 8600rpm, 1.5 mm Shaft Diameter