Micro Motors DC Motor DC Motor, 24V, 50 Ncm, 55rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 283-6529
- Distrelec Article No.:
- 154-48-378
- Mfr. Part No.:
- RH158-24-75
- Brand:
- Micro Motors
Subtotal (1 unit)*
Kr. 599,62
(exc. VAT)
Kr. 749,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 13 July 2026
- Plus 46 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 599,62 |
*price indicative
- RS Stock No.:
- 283-6529
- Distrelec Article No.:
- 154-48-378
- Mfr. Part No.:
- RH158-24-75
- Brand:
- Micro Motors
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
| Brand | Micro Motors | |
| Supply Voltage | 24V | |
| Product Type | DC Motor | |
| Sub Type | DC Motor | |
| Output Speed | 55rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 50Ncm | |
| Gear Ratio | 84:1 | |
| Current Rating | 340mA | |
| Shaft Length | 19.5mm | |
| Length | 95mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 39.6mm | |
| Series | RH158 | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Micro Motors | ||
Supply Voltage 24V | ||
Product Type DC Motor | ||
Sub Type DC Motor | ||
Output Speed 55rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 50Ncm | ||
Gear Ratio 84:1 | ||
Current Rating 340mA | ||
Shaft Length 19.5mm | ||
Length 95mm | ||
Standards/Approvals REACH, RoHS | ||
Width 39.6mm | ||
Series RH158 | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- IT
The DC motor designed to meet the needs of various technical applications. With its advanced features and high-quality construction, this product is a great choice for professionals seeking top-notch performance.
Built to last with durable materials
Offers exceptional performance in challenging conditions
Highly reliable for consistent results
Easy to install and use
Compact design for space-saving installation
Related links
- Micro Motors DC Motor DC Motor 20 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 100 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 10 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 500 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 100 Nmm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 81 Nmm 6 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 55rpm, 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 100 Nmm 6 mm Shaft Diameter