Micro Motors DC Motor DC Motor, 8.2 W, 24V dc, 3 Nm, 340rpm, 8 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 1 596,62

(exc. VAT)

Kr. 1 995,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 16 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 596,62

*price indicative

RS Stock No.:
288-7598
Distrelec Article No.:
154-45-770
Mfr. Part No.:
E192.24.336
Brand:
Micro Motors
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Motors

Product Type

DC Motor

Supply Voltage

24V dc

Sub Type

DC Motor

Power Rating

8.2W

Output Speed

340rpm

Shaft Diameter

8mm

Maximum Output Torque

3Nm

Gear Ratio

11:1

Current Rating

340mA

Length

137.5mm

Shaft Length

15.5mm

Standards/Approvals

RoHS, REACH

Width

40.5mm

Core Construction

Iron Core

Series

E192

COO (Country of Origin):
IT
The high-quality gear-motor is a versatile and efficient solution for a wide range of applications. The gear-motor can be mounted in any position, making it suitable for different setups and configurations. Direction of rotation can be changed by reversing the polarity. It has Integrated EMC protection.

Shaft, runs on two ball bearings

Can be mounted in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy