Micromotors Brushed Geared DC Geared Motor, 6V dc, 8 Ncm, 13rpm, 4 mm Shaft Diameter
- RS Stock No.:
- 298-5391
- Distrelec Article No.:
- 154-48-030
- Mfr. Part No.:
- L149-6-90
- Brand:
- Micromotors
Image representative of range
Subtotal (1 unit)*
Kr. 633,66
(exc. VAT)
Kr. 792,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 633,66 |
*price indicative
- RS Stock No.:
- 298-5391
- Distrelec Article No.:
- 154-48-030
- Mfr. Part No.:
- L149-6-90
- Brand:
- Micromotors
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
| Brand | Micromotors | |
| Supply Voltage | 6V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Output Speed | 13rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 8Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Gear Ratio | 90:1 | |
| Material | Steel | |
| Current Rating | 85mA | |
| Length | 41mm | |
| Shaft Length | 11mm | |
| Width | 27mm | |
| Depth | 27mm | |
| Standards/Approvals | RoHS | |
| Core Construction | Iron Core | |
| Series | L149 | |
| Select all | ||
|---|---|---|
Brand Micromotors | ||
Supply Voltage 6V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Output Speed 13rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 8Ncm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Gear Ratio 90:1 | ||
Material Steel | ||
Current Rating 85mA | ||
Length 41mm | ||
Shaft Length 11mm | ||
Width 27mm | ||
Depth 27mm | ||
Standards/Approvals RoHS | ||
Core Construction Iron Core | ||
Series L149 | ||
- COO (Country of Origin):
- IT

Slow-speed geared motors
Series of geared motors for applications requiring slow speed and compact size.
The VDR system minimises electrical interference.
Power supplied via wires.
Available in two voltages: 6 Vdc and 12 Vdc
Related links
- Micromotors Brushed Geared DC Geared Motor 20 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 14 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 8 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 14 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 20 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 14 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter