RS PRO Brushed Geared DC Geared Motor, 13.2 W, 24V dc, 4.5 Nm, 63rpm, 6 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 3 705,74

(exc. VAT)

Kr. 4 632,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 705,74

*price indicative

RS Stock No.:
398-9833
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC Geared Motor

Supply Voltage

24V dc

Sub Type

Brushed Geared

Power Rating

13.2W

Output Speed

63rpm

Shaft Diameter

6mm

Maximum Output Torque

4.5Nm

Mount Type

Screw

Gearhead Type

Planetary

Gear Ratio

100:1

Current Rating

850mA

Material

Graphite

Length

106mm

Shaft Length

20mm

Width

38mm

Depth

38mm

Standards/Approvals

RoHS

Series

RS PRO

Core Construction

Iron Core

38mm 12/24Vdc Geared Motors Motor: 3GP3


Graphite brushed motor

Coupled to a high quality planetary gearhead

Skewed motor winding gives a low cogging torque, which results in a smooth operation

Typical applications include pick and place, or ticket dispensing machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy