Flightlink Controls Brushed DC Motor, 94 W, 22.5V dc, 30 Ncm, 3000rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 472-1284
- Mfr. Part No.:
- 005203
- Brand:
- Flightlink Controls
Subtotal (1 unit)*
Kr. 12 635,13
(exc. VAT)
Kr. 15 793,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 635,13 |
*price indicative
- RS Stock No.:
- 472-1284
- Mfr. Part No.:
- 005203
- Brand:
- Flightlink Controls
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
| Brand | Flightlink Controls | |
| Supply Voltage | 22.5V dc | |
| Product Type | DC Motor | |
| Sub Type | Brushed | |
| Power Rating | 94W | |
| Output Speed | 3000rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 30Ncm | |
| Current Rating | 6.9A | |
| Material | Steel | |
| Length | 37.7mm | |
| Shaft Length | 17.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 56.5mm | |
| Width | 56.5mm | |
| Series | GPN9 | |
| Select all | ||
|---|---|---|
Brand Flightlink Controls | ||
Supply Voltage 22.5V dc | ||
Product Type DC Motor | ||
Sub Type Brushed | ||
Power Rating 94W | ||
Output Speed 3000rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 30Ncm | ||
Current Rating 6.9A | ||
Material Steel | ||
Length 37.7mm | ||
Shaft Length 17.6mm | ||
Standards/Approvals RoHS | ||
Depth 56.5mm | ||
Width 56.5mm | ||
Series GPN9 | ||
- COO (Country of Origin):
- GB

32 W → 243 W
Flat design
Long life when operating with highest nominal values
High performance-to-weight ratio
Very smooth operation at low speeds
Good acceleration from idle state when fully loaded
Low inductance
Minimal brush sparking
Minimal radio interference
Various magnet materials: M type with ferrite magnets; N type with "rare earth magnets"
The N type delivers up to 2.5 times the performance and 3 times the torque of an M-type motor of the same size
These powerful pancake motors offer numerous additional advantages compared with conventional permanent magnet DC motors:
Related links
- RS PRO Brushed DC Motor 14.5V dc 3000rpm, 6 mm Shaft Diameter
- RS PRO Brushed DC Motor 23.5V dc 3000rpm, 10 mm Shaft Diameter
- RS PRO Brushed DC Motor 37.5V dc 3000rpm, 10 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 47rpm, 6 mm Shaft Diameter
- Crouzet Brushed DC Motor 24V dc 3000rpm, 6 mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 24V dc 240rpm, 8 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 3070rpm, 8 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 24V dc 5000rpm, 4 mm Shaft Diameter