RS PRO Geared DC Motor, 7.98 W, 15V dc, 6 V dc, 78.4 g.cm, 112rpm, 6 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 672,76

(exc. VAT)

Kr. 840,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 672,76

*price indicative

RS Stock No.:
752-1964
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC Motor

Supply Voltage

15V dc, 6V dc

Sub Type

Geared

Power Rating

7.98W

Output Speed

112rpm

Shaft Diameter

6mm

Mount Type

Screw

Maximum Output Torque

78.4g.cm

Gearhead Type

Planetary

Gear Ratio

139:1

Material

Metal

Current Rating

990mA

Shaft Length

17mm

Length

73.9mm

Depth

32mm

Width

32mm

Standards/Approvals

RoHS

Core Construction

Metal

Series

RS PRO

COO (Country of Origin):
TW

32mm Epicyclic Geared Motors - 940D Series


Designed for use within industrial applications where robust construction is key

Premium materials boasting high quality construction for use within heavy duty environments

32mm Epicyclic geared motors

Sleeve output bearings

Metal housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy