DOGA Brushed Geared DC Geared Motor, 24V dc, 60 Nm, 45rpm, 12 mm Shaft Diameter
- RS Stock No.:
- 773-6813
- Mfr. Part No.:
- 319.4862.30.00
- Brand:
- DOGA
Subtotal (1 unit)*
Kr. 4 379,82
(exc. VAT)
Kr. 5 474,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) shipping from 19 November 2026
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 379,82 |
*price indicative
- RS Stock No.:
- 773-6813
- Mfr. Part No.:
- 319.4862.30.00
- Brand:
- DOGA
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
| Brand | DOGA | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Brushed Geared | |
| Output Speed | 45rpm | |
| Shaft Diameter | 12mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 60Nm | |
| Gearhead Type | Worm | |
| Current Rating | 25A | |
| Material | CEL, BRO, PLA | |
| Shaft Length | 25.5mm | |
| Length | 206.5mm | |
| Width | 60mm | |
| Depth | 122.7mm | |
| Standards/Approvals | No | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand DOGA | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Sub Type Brushed Geared | ||
Output Speed 45rpm | ||
Shaft Diameter 12mm | ||
Mount Type Screw | ||
Maximum Output Torque 60Nm | ||
Gearhead Type Worm | ||
Current Rating 25A | ||
Material CEL, BRO, PLA | ||
Shaft Length 25.5mm | ||
Length 206.5mm | ||
Width 60mm | ||
Depth 122.7mm | ||
Standards/Approvals No | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- ES
Type 319 Geared dc Motors with hall sensors
Professional range of 319 series geared dc motors from DOGA. These compact motors with worm gear featuring low noise and good torque are highly reliable and excellent quality. The 319 series geared dc motors include integrated hall sensors which offer accurate feedback for speed, direction and position of the motor.
Motor with 12 Vdc or 24 Vdc
Related links
- DOGA Brushed Geared DC Geared Motor 50 Nm 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 45rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24V dc 45rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 10 Nm 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 25 Nm 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 20 Nm 10 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 40 Nm 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 50 Nm 12 mm Shaft Diameter