RS PRO Brushed Geared DC Geared Motor, 41.3 W, 12V dc, 2.5 Nm, 27rpm, 8 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 901,24

(exc. VAT)

Kr. 1 126,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 901,24

*price indicative

RS Stock No.:
834-7650
Distrelec Article No.:
304-04-983
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DC Geared Motor

Supply Voltage

12V dc

Sub Type

Brushed Geared

Power Rating

41.3W

Output Speed

27rpm

Shaft Diameter

8mm

Mount Type

Screw

Maximum Output Torque

2.5Nm

Gearhead Type

Planetary

Gear Ratio

212:1

Material

Metal

Current Rating

5.5A

Shaft Length

20mm

Length

118.6mm

Depth

44.6mm

Standards/Approvals

RoHS

Width

44.6mm

Series

RS PRO

Core Construction

Iron Core

COO (Country of Origin):
TW

RS PRO Brushed DC Geared Motor, 41.3 W, 12 V, 2.5 Nm, 27 rpm, 8 mm Shaft Diameter


This brushed geared DC motor from RS PRO is designed for powering smaller tools and appliances simply and efficiently. It converts DC electrical energy into mechanical energy quietly and with minimal vibration, so you won't be disturbed while working. Motors such as this one are used in many different industries, including printing and laser optics applications.

This motor is easily installed and simply needs wiring into your circuit. The tough iron core construction means it can tolerate regular use in harsh environments for a long time. It comes with a planetary gearhead with bronze output bearings, which assures you a high torque transfer from the motor through the gearbox.

Motors such as this one are well-suited to low-speed applications where a high starting torque is required. You'll find it used with water pumps, robotics and prototyping equipment.

Features and Benefits


  • Iron core construction

  • Current rating of 5.5 A

  • Brushed geared DC motor type

  • Planetary gear head type

  • Length of 118.6 mm

  • Width of 44.6 mm

  • Shaft diameter of 8 mm

  • Maximum output torque of 2.5 Nm (Newton metres)

  • Output speed of 27 rpm (revolutions per minute)

  • Power rating of 41.3 W

  • Supply voltage of 12 V

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy