- RS Stock No.:
- 881-4478
- Mfr. Part No.:
- DMN29BB
- Brand:
- Nidec
69 In stock for same day dispatch
Added
Price Each
Kr. 313,52
(exc. VAT)
Kr. 391,90
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 313,52 |
5 - 9 | Kr. 304,08 |
10 + | Kr. 294,53 |
- RS Stock No.:
- 881-4478
- Mfr. Part No.:
- DMN29BB
- Brand:
- Nidec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nidec - DC Brush Motors DMN29
Brushed DC Motors DMN29 Series
DC Brush Motors
Available with 12V or 24V
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 3 W |
Output Speed | 3700 rpm |
Shaft Diameter | 2.5mm |
Maximum Output Torque | 7.8 mNm |
Dimensions | 29 (Dia.) x 54 mm |
Current Rating | 210 mA |
Length | 54mm |
Width | 29mm |
Series | DMN29 |
Standards Met | RoHS Compliant |