Faulhaber Brushed Geared DC Geared Motor, 8 W, 6V dc, 10 Ncm, 4000rpm, 4 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 5 099,84

(exc. VAT)

Kr. 6 374,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 099,84

*price indicative

RS Stock No.:
905-8761
Mfr. Part No.:
2233F006S + 22/2 975:1
Brand:
Faulhaber
Find similar products by selecting one or more attributes.
Select all

Brand

Faulhaber

Supply Voltage

6V dc

Product Type

DC Geared Motor

Sub Type

Brushed Geared

Power Rating

8W

Output Speed

4000rpm

Shaft Diameter

4mm

Maximum Output Torque

10Ncm

Gearhead Type

Spur

Gear Ratio

975:1

Current Rating

700mA

Material

Zinc Galvanised and Passivated, Steel

Shaft Length

6mm

Length

72.3mm

Depth

32.6mm

Standards/Approvals

DIN 867

Width

23.8mm

Core Construction

Metal

Series

22/2

COO (Country of Origin):
DE

22mm Ironless 6Vdc Motor & Precision Spur Gearbox


22mm diameter coreless motor fitted with a 24mm diameter precision spur gearhead.

Shaft diameter 3mm, 5.5mm long

Portescap


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy