Maxon Brushed Geared DC Geared Motor, 7 W, 24V dc, 60 Ncm, 42rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 915-8928
- Mfr. Part No.:
- 123855
- Brand:
- Maxon
Subtotal (1 unit)*
Kr. 1 847,84
(exc. VAT)
Kr. 2 309,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 847,84 |
*price indicative
- RS Stock No.:
- 915-8928
- Mfr. Part No.:
- 123855
- Brand:
- Maxon
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
| Brand | Maxon | |
| Supply Voltage | 24V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 7W | |
| Output Speed | 42rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 60Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Material | Steel | |
| Current Rating | 390mA | |
| Length | 57.5mm | |
| Shaft Length | 15mm | |
| Depth | 38mm | |
| Standards/Approvals | RoHS | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 24V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 7W | ||
Output Speed 42rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 60Ncm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Material Steel | ||
Current Rating 390mA | ||
Length 57.5mm | ||
Shaft Length 15mm | ||
Depth 38mm | ||
Standards/Approvals RoHS | ||
Width 38mm | ||
- COO (Country of Origin):
- CH
38mm Spur Geared Motors - 12/24Vdc
DC Motors with gearhead 38mm combination
Motor-Gearhead-Combination
Motor A-max with precious metall brushes, 26mm diameter
Spur Gearhead, 38mm diameter
12Vdc and 24Vdc supply voltage available
Power consumption 7W
With terminals
Maxon Geared Motors
Related links
- Maxon Brushed Geared DC Geared Motor 24V dc 230rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24V dc 4rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 36V dc 135rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12V dc 21rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12V dc 135rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12V dc 68rpm, 6 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12V dc 5260rpm, 2 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24V dc 476rpm, 4 mm Shaft Diameter