Nidec Components Geared DC Geared Motor, 24V dc, 59 Ncm, 22rpm, 6 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 238,02

(exc. VAT)

Kr. 297,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 369 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 238,02

*price indicative

RS Stock No.:
921-1467
Mfr. Part No.:
HG37-200-AB-00
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Supply Voltage

24V dc

Product Type

DC Geared Motor

Sub Type

Geared

Output Speed

22rpm

Shaft Diameter

6mm

Maximum Output Torque

59Ncm

Gearhead Type

Planetary

Gear Ratio

200:1

Material

Steel

Current Rating

140mA

Shaft Length

12mm

Length

39mm

Depth

83.2mm

Width

36.6mm

Standards/Approvals

RoHS

Series

HG37

COO (Country of Origin):
CN

Copal Electronics HG37 Series Geared Motors


Copal Electronics HG37 Series DC geared motors fitted with a planetary gearbox for higher torque and lower speed rotation.

Bi-directional application

Resin gears for quiet operation

Sleeve bearings

Metal casing

RoHS compliant

DC Geared Motors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy