Same Sky, PJ-009BH Vertical Jack 5A, 500V, Panel Mount, length 15.7 mm, Nickel Silver
- RS Stock No.:
- 259-6444
- Mfr. Part No.:
- PJ-009BH
- Brand:
- Same Sky
Get a bulk buy discount
Add 10 more to save Kr. 5,50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 55,60
(exc. VAT)
Kr. 69,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 725 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | Kr. 11,12 | Kr. 55,60 | - |
| 10 - 95 | Kr. 10,57 | Kr. 52,85 | Kr. 5,50 |
| 100 - 245 | Kr. 10,022 | Kr. 50,11 | Kr. 109,80 |
| 250 - 495 | Kr. 9,518 | Kr. 47,59 | Kr. 400,50 |
| 500 + | Kr. 9,06 | Kr. 45,30 | Kr. 1 030,00 |
*price indicative
- RS Stock No.:
- 259-6444
- Mfr. Part No.:
- PJ-009BH
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Product Type | DC Power Connector | |
| DC Power Connector Type | Jack | |
| Inside Diameter | 2mm | |
| Orientation | Vertical | |
| Current | 5A | |
| Outside Diameter | 6.6mm | |
| Voltage | 500V | |
| Connector Gender | Male | |
| Length | 15.7mm | |
| Mount Type | Panel Mount | |
| Pin Diameter | 2.5mm | |
| Contact Plating | Nickel Silver | |
| Contact Material | Copper, Brass | |
| Series | PJ-009BH | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type DC Power Connector | ||
DC Power Connector Type Jack | ||
Inside Diameter 2mm | ||
Orientation Vertical | ||
Current 5A | ||
Outside Diameter 6.6mm | ||
Voltage 500V | ||
Connector Gender Male | ||
Length 15.7mm | ||
Mount Type Panel Mount | ||
Pin Diameter 2.5mm | ||
Contact Plating Nickel Silver | ||
Contact Material Copper, Brass | ||
Series PJ-009BH | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Width 13mm | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a vertical body orientation. The mounting type of the product is panel mount and the size is 2.5 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky 500V length 15.7 mm, Nickel Silver
- Same Sky 500V length 15.7 mm, Nickel Silver
- Same Sky 500V length 23.2 mm, Nickel Silver
- Same Sky 500V length 22.1 mm, Nickel Silver
- Same Sky 500V length 19.9 mm, Nickel Silver
- Same Sky 500V length 19.5 mm, Nickel Silver
- Same Sky 500V length 17.9 mm, Nickel Silver
- Same Sky 500V length 13 mm, Nickel Silver