Same Sky, PJ-050AH Horizontal Jack 5A, 500V, Through Hole, length 14.5 mm, Nickel Silver

Subtotal (1 pack of 5 units)*

Kr. 70,13

(exc. VAT)

Kr. 87,66

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 340 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +Kr. 14,026Kr. 70,13

*price indicative

Packaging Options:
RS Stock No.:
259-6495
Mfr. Part No.:
PJ-050AH
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

DC Power Connector Type

Jack

Product Type

DC Power Plug

Inside Diameter

2mm

Outside Diameter

6mm

Current

5A

Orientation

Horizontal

Voltage

500V

Length

14.5mm

Connector Gender

Male

Mount Type

Through Hole

Pin Diameter

2mm

Contact Plating

Nickel Silver

Contact Material

Copper, Brass

Series

PJ-050AH

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Width

9mm

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is through hole and the size is 2.0 x 5.5 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy