STMicroelectronics STLINK-V3MODS,
- RS Stock No.:
- 146-340
- Mfr. Part No.:
- STLINK-V3MODS
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr. 123,67
(exc. VAT)
Kr. 154,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 72 unit(s) ready to ship
- Plus 90 unit(s) shipping from 05 February 2027
- Plus 53 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 123,67 |
*price indicative
- RS Stock No.:
- 146-340
- Mfr. Part No.:
- STLINK-V3MODS
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Core Architecture | ARM Cortex-M | |
| Standards/Approvals | No | |
| For Use With | STM32 Microcontrollers | |
| Sub Type | In-Circuit Debugger and Programmer | |
| Product Type | Debugger | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Core Architecture ARM Cortex-M | ||
Standards/Approvals No | ||
For Use With STM32 Microcontrollers | ||
Sub Type In-Circuit Debugger and Programmer | ||
Product Type Debugger | ||
The STMicroelectronics Mini debugger and programmer for STM32 microcontrollers. It also provides a Virtual COM port interface enabling the host PC to communicate with the target microcontroller through one UART and bridge interfaces such as SPI, I2C, CAN, and GPIOs simplifying, for instance, the field programming through the bootloader.
Self powered through a USB Micro-B connector
USB 2.0 high speed compatible interface
5 V source output capability up to 200 mA
Drag and drop flash programming
Two color LEDs for communication and power