Chauvin Arnoux Resistance Decade Box 1 Ω
- RS Stock No.:
- 227-4901
- Distrelec Article No.:
- 304-22-569
- Mfr. Part No.:
- P01197404
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 2 680,62
(exc. VAT)
Kr. 3 350,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 680,62 |
*price indicative
- RS Stock No.:
- 227-4901
- Distrelec Article No.:
- 304-22-569
- Mfr. Part No.:
- P01197404
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Decade Box Type | Resistance | |
| Product Type | Decade Box | |
| Accuracy | 1 % | |
| Minimum Operating Temperature | -40°C | |
| Number of Decades | 7 | |
| Decade Test Range | 1Ω → 1MΩ | |
| Maximum Operating Temperature | 70°C | |
| Weight | 6kg | |
| Height | 76mm | |
| Length | 410mm | |
| Width | 86mm | |
| Standards/Approvals | No | |
| Resolution | 1 Ω | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Decade Box Type Resistance | ||
Product Type Decade Box | ||
Accuracy 1 % | ||
Minimum Operating Temperature -40°C | ||
Number of Decades 7 | ||
Decade Test Range 1Ω → 1MΩ | ||
Maximum Operating Temperature 70°C | ||
Weight 6kg | ||
Height 76mm | ||
Length 410mm | ||
Width 86mm | ||
Standards/Approvals No | ||
Resolution 1 Ω | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux Resistance box modules for simulation or substitution in the assemblies under test.
Selection by rotary switch
Stopper preventing accidental switching from 10 to 1
Male polarized earth Terminal
Outputs on Ø 4 mm safety terminals
Related links
- Chauvin Arnoux Resistance Decade Box 1 Ω, RSCAL
- Chauvin Arnoux Resistance Decade Box 1 Ω, UKAS
- Chauvin Arnoux Resistance Decade Box 1 Ω
- Chauvin Arnoux Resistance Decade Box 1 mΩ
- Chauvin Arnoux Resistance Decade Box 10000 Ω
- Chauvin Arnoux Resistance Decade Box 0.1 Ω
- Chauvin Arnoux Resistance Decade Box 0.1 mΩ
- Chauvin Arnoux Resistance Decade Box 1000 Ω