Extech Capacitance Decade Box 50 pF
- RS Stock No.:
- 288-0118
- Mfr. Part No.:
- 380405
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 2 162,16
(exc. VAT)
Kr. 2 702,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 162,16 |
*price indicative
- RS Stock No.:
- 288-0118
- Mfr. Part No.:
- 380405
- Brand:
- Extech
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
| Brand | Extech | |
| Decade Box Type | Capacitance | |
| Product Type | Decade Box | |
| Accuracy | 5 % | |
| Number of Decades | 5 | |
| Decade Test Range | 100 pF → 11.111 uF | |
| Length | 147mm | |
| Height | 33mm | |
| Weight | 312g | |
| Width | 117mm | |
| Standards/Approvals | No | |
| Resolution | 50 pF | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Decade Box Type Capacitance | ||
Product Type Decade Box | ||
Accuracy 5 % | ||
Number of Decades 5 | ||
Decade Test Range 100 pF → 11.111 uF | ||
Length 147mm | ||
Height 33mm | ||
Weight 312g | ||
Width 117mm | ||
Standards/Approvals No | ||
Resolution 50 pF | ||
- COO (Country of Origin):
- TW
The FLIR capacitance decade box is a versatile tool for product design testing and calibration. With the capability to substitute into a circuit in place of any component with a standard value, it aids in identifying the optimal value for circuit operation.
Internal capacitance of 50pF for accurate testing
Capacitor rated to 50VDC for safe operation
Durable construction for long lasting performance